SchurterPC Board Non Resettable Fuse, Radial 50mA, 250V ac
- RS Stock No.:
- 173-9874
- Mfr. Part No.:
- 0034.6001
- Manufacturer:
- Schurter
This image is representative of the product range
View all Non Resettable Fuses
On back order for despatch 12/04/2023, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 100)
$0.711
(exc. GST)
$0.782
(inc. GST)
units | Per unit | Per Bag* |
100 - 400 | $0.711 | $71.10 |
500 + | $0.639 | $63.90 |
*price indicative |
- RS Stock No.:
- 173-9874
- Mfr. Part No.:
- 0034.6001
- Manufacturer:
- Schurter
- COO (Country of Origin):
- CH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Microfuse fuses - MSF and MST series
Miniature fuses for soldering onto PCB or carriers.
Fast-acting (MSF) or time-delay (MST) fuses. Low breaking capacity.
Fast-acting (MSF) or time-delay (MST) fuses. Low breaking capacity.
Standards
EN 60127, IEC 127-3//3, DIN-VDE 0820
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
Current Rating | 50mA |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | F |
Body Material | Thermoplastic |
Body Diameter | 8.5mm |
Body Height | 8.5mm |
Wire Length | 4.3mm |
Wire Pitch | 5.08mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.64mm |