Wickmann Leaded PCB Mount Fuse, Radial 3.15A, 125V ac
- RS Stock No.:
- 226-0670
- Mfr. Part No.:
- 3961315000
- Manufacturer:
- Wickmann
This image is representative of the product range
View all Non Resettable Fuses
In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
Was $2.502
You pay
$2.002
(exc. GST)
$2.202
(inc. GST)
units | Per unit | Per Pack* |
10 - 90 | $2.002 | $20.02 |
100 - 490 | $1.949 | $19.49 |
500 - 1490 | $1.898 | $18.98 |
1500 - 2490 | $1.841 | $18.41 |
2500 + | $1.79 | $17.90 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 226-0670
- Mfr. Part No.:
- 3961315000
- Manufacturer:
- Wickmann
Legislation and Compliance
Product Details
High Performance, Series TE5
For automatic insertion; can be directly soldered or plugged into suitable fuseholder

Approvals
UL; CUL; MITI
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
Current Rating | 3.15A |
Lead Orientation | Radial |
Voltage Rating | 125V ac |
Fuse Speed | T |
Body Material | Nylon |
Body Diameter | 4mm |
Body Length | 8.5mm |
Body Width | 4mm |
Body Height | 8mm |
Wire Length | 18.8mm |
Wire Pitch | 5.08mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.6mm |
In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
Was $2.502
You pay
$2.002
(exc. GST)
$2.202
(inc. GST)
units | Per unit | Per Pack* |
10 - 90 | $2.002 | $20.02 |
100 - 490 | $1.949 | $19.49 |
500 - 1490 | $1.898 | $18.98 |
1500 - 2490 | $1.841 | $18.41 |
2500 + | $1.79 | $17.90 |
*price indicative |
Packaging Options: