WickmannPC Board Non Resettable Fuse, Radial 5A, 125V ac
- RS Stock No.:
- 226-0838
- Mfr. Part No.:
- 3951500000
- Manufacturer:
- Wickmann
View all Non Resettable Fuses
In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
Was $2.35
You pay
$1.88
(exc. GST)
$2.07
(inc. GST)
units | Per unit | Per Pack* |
10 - 90 | $1.88 | $18.80 |
100 - 490 | $1.845 | $18.45 |
500 - 1490 | $1.795 | $17.95 |
1500 - 2490 | $1.745 | $17.45 |
2500 + | $1.702 | $17.02 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 226-0838
- Mfr. Part No.:
- 3951500000
- Manufacturer:
- Wickmann
Legislation and Compliance
Product Details
High Performance, Series TE5
For automatic insertion; can be directly soldered or plugged into suitable fuseholder

Approvals
UL; CUL; MITI
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
Current Rating | 5A |
Lead Orientation | Radial |
Voltage Rating | 125V ac |
Fuse Speed | F |
Body Material | Nylon |
Body Diameter | 4mm |
Body Length | 8.5mm |
Body Width | 4mm |
Body Height | 8mm |
Wire Length | 18.8mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 100 A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.6mm |
In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
Was $2.35
You pay
$1.88
(exc. GST)
$2.07
(inc. GST)
units | Per unit | Per Pack* |
10 - 90 | $1.88 | $18.80 |
100 - 490 | $1.845 | $18.45 |
500 - 1490 | $1.795 | $17.95 |
1500 - 2490 | $1.745 | $17.45 |
2500 + | $1.702 | $17.02 |
*price indicative |
Packaging Options: