- RS Stock No.:
- 226-0765
- Mfr. Part No.:
- 3950200000
- Brand:
- Wickmann
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$2.474
(exc. GST)
$2.721
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $2.474 | $24.74 |
100 - 490 | $2.401 | $24.01 |
500 - 1490 | $2.326 | $23.26 |
1500 - 2490 | $2.276 | $22.76 |
2500 + | $2.228 | $22.28 |
*price indicative |
- RS Stock No.:
- 226-0765
- Mfr. Part No.:
- 3950200000
- Brand:
- Wickmann
Technical data sheets
Legislation and Compliance
Product Details
High Performance, Series TE5
For automatic insertion; can be directly soldered or plugged into suitable fuseholder
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
UL; CUL
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 200mA |
Lead Orientation | Radial |
Voltage Rating | 125V ac |
Fuse Speed | F |
Body Material | Nylon |
Body Diameter | 4mm |
Body Length | 8.5mm |
Body Width | 4mm |
Body Height | 8mm |
Wire Length | 18.8mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 100 A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.6mm |
Related links
- RS PROSMD Non Resettable Fuse 0.5A, 250V
- RS PROSMD Non Resettable Fuse 25A, 250V
- RS PROSMD Non Resettable Fuse 1.5A, 125V
- LittelfuseSMD Non Resettable Fuse 1.75A, 63V
- RS PROSMD Non Resettable Fuse 250mA, 125V
- LittelfuseSMD Non Resettable Fuse 1.5A, 63V
- RS PROSMD Non Resettable Fuse
- SchurterSMD Non Resettable Fuse 1A