Wickmann PC Board Non Resettable Fuse, Radial 160mA, 250V ac
- RS Stock No.:
- 226-0563
- Mfr. Part No.:
- 3720160000
- Brand:
- Wickmann
70 In AU stock for next working day delivery
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.30
(exc. GST)
$1.43
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $1.30 | $13.00 |
100 - 490 | $1.261 | $12.61 |
500 - 1490 | $1.223 | $12.23 |
1500 - 2490 | $1.186 | $11.86 |
2500 + | $1.15 | $11.50 |
*price indicative
- RS Stock No.:
- 226-0563
- Mfr. Part No.:
- 3720160000
- Brand:
- Wickmann
Related links
- Schurter PC Board Non Resettable Fuse, Radial 160mA, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 160mA, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 160mA, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 160mA, 250V
- Wickmann PC Board Non Resettable Fuse, Radial 2.5A, 250V ac
- Wickmann PC Board Non Resettable Fuse, Radial 200mA, 250V ac
- Wickmann PC Board Non Resettable Fuse, Radial 1A, 250V ac
- Wickmann PC Board Non Resettable Fuse, Radial 630mA, 250V ac