Schurter Non-Resettable Surface Mount Fuse 40A, 72 V cc, 125V ac
- RS Stock No.:
- 221-5659
- Mfr. Part No.:
- 3403.0290.11
- Brand:
- Schurter
39 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4.23
(exc. GST)
$4.65
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $4.23 |
5 - 9 | $4.17 |
10 + | $4.08 |
- RS Stock No.:
- 221-5659
- Mfr. Part No.:
- 3403.0290.11
- Brand:
- Schurter
Related links
- Schurter Non-Resettable Surface Mount Fuse 40A, 72 V cc, 125V ac
- Schurter Non-Resettable Surface Mount Fuse 50A, 72 V cc, 125V ac
- Eaton Non Resettable Fuse 40A, 72 V dc, 250V ac
- Schurter SMD Non Resettable Fuse 2.5A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 30A, 72 V dc, 250V ac
- Schurter SMD Non Resettable Fuse 63mA, 125V ac/dc
- Schurter SMD Non Resettable Fuse 1A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse 1.6A, 125V ac/dc