Schurter Non-Resettable Surface Mount Fuse 50A, 72 V cc, 125V ac
- RS Stock No.:
- 221-5660
- Mfr. Part No.:
- 3403.0291.11
- Brand:
- Schurter
22 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 20
$93.31
(exc. GST)
$102.64
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 - 1 | $93.31 | $4.666 |
2 - 3 | $91.27 | $4.564 |
4 + | $89.31 | $4.466 |
*price indicative
- RS Stock No.:
- 221-5660
- Mfr. Part No.:
- 3403.0291.11
- Brand:
- Schurter
Related links
- Schurter Non-Resettable Surface Mount Fuse 50A, 72 V cc, 125V ac
- Schurter Non-Resettable Surface Mount Fuse 40A, 72 V cc, 125V ac
- Schurter SMD Non Resettable Fuse 2.5A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 30A, 72 V dc, 250V ac
- Schurter SMD Non Resettable Fuse 63mA, 125V ac/dc
- Schurter SMD Non Resettable Fuse 1A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse 1.6A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 0.37A, 125V ac/dc