Littelfuse SMD Non Resettable Fuse 250mA, 125V ac/dc
- RS Stock No.:
- 219-6068
- Mfr. Part No.:
- 0154.250DR
- Brand:
- Littelfuse
280 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$3.851
(exc. GST)
$4.236
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $3.851 | $38.51 |
100 - 490 | $3.815 | $38.15 |
500 - 1490 | $3.739 | $37.39 |
1500 - 2490 | $3.644 | $36.44 |
2500 + | $3.549 | $35.49 |
*price indicative
- RS Stock No.:
- 219-6068
- Mfr. Part No.:
- 0154.250DR
- Brand:
- Littelfuse
Related links
- Littelfuse SMD Non Resettable Fuse 250mA, 125V ac/dc
- Schurter SMD Non Resettable Fuse 250mA, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 250mA, 125V
- Bourns SMD Non Resettable Fuse 250mA, 125V ac
- Bourns Non Resettable Fuse 250mA, 125V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 250mA, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 5A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 7A, 125V ac/dc