Schurter PC Board Non Resettable Fuse, Axial 63mA, 250 V ac, 125V dc
- RS Stock No.:
- 216-3995
- Mfr. Part No.:
- 7010.1750.12
- Brand:
- Schurter
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Pack of 5)
$4.684
(exc. GST)
$5.152
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 10 | $4.684 | $23.42 |
15 - 20 | $4.568 | $22.84 |
25 + | $4.50 | $22.50 |
*price indicative
- RS Stock No.:
- 216-3995
- Mfr. Part No.:
- 7010.1750.12
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
172593 series fuses
Axial component fuses designed for direct mounting on PCB.
Fast-acting 3.6 x 10 mm fuses.
High breaking capacity.
Fast-acting 3.6 x 10 mm fuses.
High breaking capacity.
Approvals
UL and CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 63mA |
Lead Orientation | Axial |
Voltage Rating | 250 V ac, 125V dc |
Fuse Speed | F |
Body Material | Ceramic |
Body Diameter | 4.05mm |
Body Height | 10mm |
Wire Length | 33mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 250 V ac/V dc |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.7mm |
Related links
- Schurter PC Board Non Resettable Fuse, Axial 63mA, 125 V ac, 250V dc
- Schurter PC Board Non Resettable Fuse, Axial 400mA, 250 V ac, 125V dc
- Schurter PC Board Non Resettable Fuse, Axial 2A, 250 V ac, 125V dc
- Schurter PC Board Non Resettable Fuse, Axial 3A, 250 V ac, 125V dc
- Schurter PC Board Non Resettable Fuse, Axial 125mA, 250 V ac, 125V dc
- Schurter PC Board Non Resettable Fuse, Axial 63mA, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Axial 1A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Axial 500mA, 125V ac/dc