Schurter PC Board Non Resettable Fuse, Axial 500mA, 125V ac/dc
- RS Stock No.:
- 173-9669
- Mfr. Part No.:
- 7010.7050.13
- Brand:
- Schurter
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-9669
- Mfr. Part No.:
- 7010.7050.13
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 500mA | |
| Lead Orientation | Axial | |
| Voltage Rating | 125V ac/dc | |
| Fuse Speed | F | |
| Body Material | Ceramic | |
| Body Diameter | 2.36mm | |
| Body Height | 8mm | |
| Wire Length | 34mm | |
| Breaking Capacity at Maximum Voltage Rating | 300 A @ 125 V ac/V dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Wire Diameter | 0.62mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 500mA | ||
Lead Orientation Axial | ||
Voltage Rating 125V ac/dc | ||
Fuse Speed F | ||
Body Material Ceramic | ||
Body Diameter 2.36mm | ||
Body Height 8mm | ||
Wire Length 34mm | ||
Breaking Capacity at Maximum Voltage Rating 300 A @ 125 V ac/V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Wire Diameter 0.62mm | ||
- COO (Country of Origin):
- FR
IEC standard 172322 series minifuses
Axial component fuses designed for direct solder mounting on PCB.
Super fast-acting 2.3 x 8 mm fuses.
High breaking capacity.
Ceramic tube with clear insulating sleeve.
Super fast-acting 2.3 x 8 mm fuses.
High breaking capacity.
Ceramic tube with clear insulating sleeve.
Standards
UL and CSAC 22-2, GAM T1, LNZ, IEC 127.3 sheet II listed
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Related links
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- RS PRO PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- RS PRO PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc
