Bourns SMD Non Resettable Fuse 1.5A, 125V ac
- RS Stock No.:
- 191-4175
- Mfr. Part No.:
- SF-2410FP150T-2
- Brand:
- Bourns
640 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1000)
$0.729
(exc. GST)
$0.802
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | $0.729 | $729.00 |
2000 - 3000 | $0.71 | $710.00 |
4000 + | $0.699 | $699.00 |
*price indicative
- RS Stock No.:
- 191-4175
- Mfr. Part No.:
- SF-2410FP150T-2
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Single blow fuse for overcurrent protection
Ceramic tube design for fast acting precision fusing speed applications
Surface mount packaging for automated assembly
Halogen free
Applications
Notebooks
LCD Monitors
LCD Backlight Inverters
POE, POE+
PC Servers
Power Supplies
Game Consoles
White Goods
Ceramic tube design for fast acting precision fusing speed applications
Surface mount packaging for automated assembly
Halogen free
Applications
Notebooks
LCD Monitors
LCD Backlight Inverters
POE, POE+
PC Servers
Power Supplies
Game Consoles
White Goods
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 1.5A |
Voltage Rating | 125V ac |
Fuse Speed | FP |
Body Material | Ceramic |
Body Length | 6.1mm |
Body Width | 2.6mm |
Body Height | 2.6mm |
Breaking Capacity at Maximum Voltage Rating | 300 A @ 32 VDC, 50 A @ 125 VAC, 50 A @ 125 VDC |
Minimum Operating Temperature | -55°C |
Series | SF-2410FP-T |
Maximum Operating Temperature | +125°C |
Resistance | 114mΩ |
Dimensions | 6.1 x 2.6 x 2.6mm |
Related links
- Bourns Non Resettable Fuse 1.5A, 125V ac
- Bourns SMD Non Resettable Fuse 1.5A, 125V ac
- Bourns SMD Non Resettable Fuse 12A, 125V ac
- Bourns SMD Non Resettable Fuse 1A, 125V ac
- Bourns SMD Non Resettable Fuse 3A, 125V ac
- Bourns SMD Non Resettable Fuse 5A, 125V ac
- Bourns SMD Non Resettable Fuse 250mA, 125V ac
- Bourns SMD Non Resettable Fuse 30A, 125V ac