Bourns SMD Non Resettable Fuse 100mA, 125V ac
- RS Stock No.:
- 191-4565
- Mfr. Part No.:
- SF-2410FP010T-2
- Brand:
- Bourns
710 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$6.227
(exc. GST)
$6.85
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 240 | $6.227 | $62.27 |
250 - 490 | $6.071 | $60.71 |
500 + | $5.977 | $59.77 |
*price indicative
- RS Stock No.:
- 191-4565
- Mfr. Part No.:
- SF-2410FP010T-2
- Brand:
- Bourns
Related links
- Bourns Non Resettable Fuse 100mA, 125V ac
- Bourns SMD Non Resettable Fuse 750mA, 125V ac
- Bourns SMD Non Resettable Fuse 12A, 125V ac
- Bourns SMD Non Resettable Fuse 1A, 125V ac
- Bourns SMD Non Resettable Fuse 375mA, 125V ac
- Bourns SMD Non Resettable Fuse 315mA, 125V ac
- Bourns SMD Non Resettable Fuse 3.5A, 125V ac
- Bourns SMD Non Resettable Fuse 20A, 125V ac