RS PRO SMD Non Resettable Fuse 2A, 250V
- RS Stock No.:
- 182-4121
- Brand:
- RS PRO
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.664
(exc. GST)
$1.83
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 620 | $1.664 | $8.32 |
625 - 1245 | $1.624 | $8.12 |
1250 + | $1.598 | $7.99 |
*price indicative
- RS Stock No.:
- 182-4121
- Brand:
- RS PRO
- COO (Country of Origin):
- TW
Related links
- RS PRO SMD Non Resettable Fuse 2A, 250V
- SIBA SMD Non Resettable Fuse 2A, 250V
- Littelfuse SMD Non Resettable Fuse 2A, 250V
- Schurter SMD Non Resettable Fuse 2A, 250V ac
- Schurter SMD Non Resettable Fuse 2A, 250V ac/dc
- Schurter SMD Non Resettable Fuse 2A, 125 V dc, 250V ac
- RS PRO SMD Non Resettable Fuse 4A, 250V
- RS PRO SMD Non Resettable Fuse 1.25A, 250V