RS PRO SMD Non Resettable Fuse 1.25A, 250V
- RS Stock No.:
- 182-3943
- Brand:
- RS PRO
Available for back order.
Price (ex. GST) 1 Box of 2500
$7,632.25
(exc. GST)
$8,395.47
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 - 1 | $7,632.25 | $3.053 |
2 - 3 | $7,464.33 | $2.986 |
4 + | $7,304.06 | $2.922 |
*price indicative
- RS Stock No.:
- 182-3943
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Notebook PC / Wireless Base Stations / Networking / Storage System Power / Cooling Fan Systems / Battery Management Systems / Server Power / Lighting Systems / Chargers / Medical Equipment / Primary SMD Protection for PCBs / Industrial Equipment / Portable EV Chargers / Telecommunication and Networking Equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 1.25A |
Voltage Rating | 250V |
Body Material | Ceramic Tube Non Transparent |
Body Length | 10.1mm |
Body Width | 3.1mm |
Body Height | 3.1mm |
Breaking Capacity at Maximum Voltage Rating | 200 A @ 250 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- RS PRO SMD Non Resettable Fuse 1.25A, 600V
- Bourns SMD Non Resettable Fuse 1.25A, 250V ac
- Schurter SMD Non Resettable Fuse 1.25A, 125 V dc, 250V ac
- Schurter SMD Non Resettable Fuse 1.25A, 277 V ac, 250V dc
- RS PRO PC Board Non Resettable Fuse 1.25A, 250V ac
- RS PRO SMD Non Resettable Fuse 4A, 250V
- RS PRO SMD Non Resettable Fuse 0.5A, 250V
- RS PRO SMD Non Resettable Fuse 35A, 250V