- RS Stock No.:
- 173-9885
- Mfr. Part No.:
- 3403.0119.11
- Brand:
- Schurter
On back order for despatch 22/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 100)
$1.329
(exc. GST)
$1.462
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $1.329 | $132.90 |
200 - 300 | $1.30 | $130.00 |
400 + | $1.272 | $127.20 |
*price indicative |
- RS Stock No.:
- 173-9885
- Mfr. Part No.:
- 3403.0119.11
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
OMT 250 series surface mount fuses
Time-delay miniature fuses.
Suitable for all surface mount soldering procedures.
Suitable for all surface mount soldering procedures.
Approvals
UL, CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Material | Thermoplastic |
Body Length | 11mm |
Body Width | 4.6mm |
Body Height | 3.9mm |
Breaking Capacity at Maximum Voltage Rating | 50 A |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Dimensions | 11 x 4.6 x 3.9mm |
Terminal Material | Tin Plated Copper Alloy |
Related links
- Schurter Non-Resettable Wire Ended Fuse 2A, 250V ac
- RS PROPC Board Non Resettable Fuse 2A, 250V ac
- LittelfuseSMD Non Resettable Fuse 2A, 250V
- SIBASMD Non Resettable Fuse 2A, 250V
- SchurterSMD Non Resettable Fuse 2A, 250V ac/dc
- Wickmann Non Resettable Fuse 2A, 250V ac
- RS PROSMD Non Resettable Fuse 2A, 250V
- Schurter Surface Mount Fuse 2A, 250V ac