Schurter SMD Non Resettable Fuse 500mA, 125V ac/dc
- RS Stock No.:
- 173-9886
- Mfr. Part No.:
- 3404.0045.11
- Brand:
- Schurter
309 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$0.861
(exc. GST)
$0.947
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | $0.861 | $86.10 |
200 - 300 | $0.842 | $84.20 |
400 + | $0.824 | $82.40 |
*price indicative
- RS Stock No.:
- 173-9886
- Mfr. Part No.:
- 3404.0045.11
- Brand:
- Schurter
Related links
- Schurter SMD Non Resettable Fuse 500mA, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 500mA, 125V ac/dc
- RS PRO SMD Non Resettable Fuse 500mA, 125V ac/dc
- Littelfuse Time Delay Non Resettable Fuse 500mA, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 500mA, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 500mA, 125V ac
- Schurter SMD Non Resettable Fuse 3A, 125V ac/dc
- Bourns SMD Non Resettable Fuse 500mA, 125V ac