Schurter PC Board Non Resettable Fuse, Radial 2A, 250V ac
- RS Stock No.:
- 173-9815
- Mfr. Part No.:
- 7100.1068.13
- Brand:
- Schurter
290 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$1.756
(exc. GST)
$1.932
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | $1.756 | $175.60 |
200 - 300 | $1.717 | $171.70 |
400 + | $1.68 | $168.00 |
*price indicative
- RS Stock No.:
- 173-9815
- Mfr. Part No.:
- 7100.1068.13
- Brand:
- Schurter
Related links
- Schurter PC Board Non Resettable Fuse, Radial 2A, 250V ac
- Wickmann PC Board Non Resettable Fuse, Radial 2A, 250V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 2A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 2A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 2A, 250V ac
- Eaton Bussmann Series PC Board Non Resettable Fuse, Radial 2A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 2A, 250V
- Schurter PC Board Non Resettable Fuse, Radial 100mA, 250V ac