Eaton PC Board Non Resettable Fuse, Radial 2A, 250V ac
- RS Stock No.:
- 769-3387
- Mfr. Part No.:
- SS-5F-2A-BK
- Brand:
- Eaton
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$4.112
(exc. GST)
$4.523
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $4.112 | $20.56 |
50 - 95 | $4.064 | $20.32 |
100 + | $3.984 | $19.92 |
*price indicative
- RS Stock No.:
- 769-3387
- Mfr. Part No.:
- SS-5F-2A-BK
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cooper Bussmann SS-5F Series
Cooper Bussmann SS-5F series fast-acting subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.
Fast-acting, low breaking capacity
Small rectangular-leaded design minimizes PCB space
Small rectangular-leaded design minimizes PCB space
Note
Eaton formerly known as Bussmann
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | F |
Body Material | Plastic |
Body Length | 8.5mm |
Body Width | 4.3mm |
Body Height | 8.35mm |
Wire Length | 4.8mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 250 V ac |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Series | Bussmann |
Wire Diameter | 0.6mm |
Related links
- Eaton PC Board Non Resettable Fuse, Radial 2A, 250V ac
- Eaton Bussmann Series PC Board Non Resettable Fuse, Radial 2A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 4A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 800mA, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 1.25A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 2.5A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 1A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 3.15A, 250V ac