SchurterPC Board Non Resettable Fuse, Radial 4A, 250V ac
- RS Stock No.:
- 173-9809
- Mfr. Part No.:
- 0034.6621
- Manufacturer:
- Schurter
This image is representative of the product range
View all Non Resettable Fuses
On back order for despatch 14/07/2023, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 100)
$0.605
(exc. GST)
$0.665
(inc. GST)
units | Per unit | Per Bag* |
100 - 100 | $0.605 | $60.50 |
200 - 300 | $0.591 | $59.10 |
400 + | $0.579 | $57.90 |
*price indicative |
- RS Stock No.:
- 173-9809
- Mfr. Part No.:
- 0034.6621
- Manufacturer:
- Schurter
- COO (Country of Origin):
- CH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Microfuse fuses - MSF and MST series
Miniature fuses for soldering onto PCB or carriers.
Fast-acting (MSF) or time-delay (MST) fuses. Low breaking capacity.
Fast-acting (MSF) or time-delay (MST) fuses. Low breaking capacity.
Standards
EN 60127, IEC 127-3//3, DIN-VDE 0820
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
Current Rating | 4A |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Material | Thermoplastic |
Body Diameter | 8.5mm |
Body Height | 8.5mm |
Wire Length | 4.3mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 40 A @ 125 V dc, 40 A @ 250 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.64mm |