Eaton PC Board Non Resettable Fuse, Radial 4A, 250V ac
- RS Stock No.:
- 769-3270
- Mfr. Part No.:
- SR-5F-4A-BK
- Brand:
- Eaton
Bulk discount available
Subtotal (1 pack of 5 units)**
$17.25
(exc. GST)
$18.95
(inc. GST)
540 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 - 45 | $3.45 | $17.25 |
50 - 95 | $3.388 | $16.94 |
100 + | $3.326 | $16.63 |
**price indicative
Related links
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 125V ac