Schurter SMD Non Resettable Fuse 2A, 125V ac/dc
- RS Stock No.:
- 173-9713
- Mfr. Part No.:
- 7010.9830.63
- Brand:
- Schurter
On back order for despatch 16/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 100)
$2.25
(exc. GST)
$2.47
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | $2.25 | $225.00 |
200 - 300 | $2.201 | $220.10 |
400 + | $2.154 | $215.40 |
*price indicative
- RS Stock No.:
- 173-9713
- Mfr. Part No.:
- 7010.9830.63
- Brand:
- Schurter
Related links
- Schurter SMD Non Resettable Fuse 2A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 2A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse 2A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 2A, 125V ac
- Bourns SMD Non Resettable Fuse 2A, 125V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 2A, 125V ac/dc
- Bourns Non Resettable Fuse 2A, 125V ac
- Littelfuse Non-Resettable Wire Ended Fuse 2A, 125V ac/dc