Schurter SMD Non Resettable Fuse 2A, 125V ac/dc
- RS Stock No.:
- 167-5942
- Mfr. Part No.:
- 7010.9830.63
- Brand:
- Schurter
120 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$2.891
(exc. GST)
$3.18
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 20 | $2.891 | $28.91 |
30 - 40 | $2.819 | $28.19 |
50 + | $2.776 | $27.76 |
*price indicative
- RS Stock No.:
- 167-5942
- Mfr. Part No.:
- 7010.9830.63
- Brand:
- Schurter
Related links
- Schurter SMD Non Resettable Fuse 2A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 2A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse 2A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 2A, 125V ac
- Bourns SMD Non Resettable Fuse 2A, 125V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 2A, 125V ac/dc
- Bourns Non Resettable Fuse 2A, 125V ac
- Littelfuse Non-Resettable Wire Ended Fuse 2A, 125V ac/dc