Schurter SMD Non Resettable Fuse 5A, 63V ac/dc
- RS Stock No.:
- 344-5096
- Mfr. Part No.:
- 3402.0017.11
- Brand:
- Schurter
110 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.339
(exc. GST)
$1.473
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 20 | $1.339 | $13.39 |
30 - 40 | $1.315 | $13.15 |
50 + | $1.291 | $12.91 |
*price indicative
- RS Stock No.:
- 344-5096
- Mfr. Part No.:
- 3402.0017.11
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Fast Acting Miniature Fuses
Excellent I2t values
Suitable for all SMD soldering processes
Fuseholder type OHM63 (stock-no. 167-5194) must be ordered separately
Suitable for all SMD soldering processes
Fuseholder type OHM63 (stock-no. 167-5194) must be ordered separately
Approvals
UL recognised component, CSA certified
![](https://media.rs-online.com/t_line/LF100269-10.gif)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Voltage Rating | 63V ac/dc |
Fuse Speed | F |
Body Material | Thermoplastic |
Body Length | 7.4mm |
Body Width | 3.1mm |
Body Height | 2.6mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 63 V ac/dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Material | Tin Plated Copper Alloy |
Dimensions | 7.4 x 3.1 x 2.6mm |
Related links
- Schurter SMD Non Resettable Fuse 5A, 63V ac/dc
- Schurter SMD Non Resettable Fuse 63mA, 63V ac/dc
- Schurter SMD Non Resettable Fuse 500mA, 63V ac/dc
- Schurter SMD Non Resettable Fuse 1A, 63V ac/dc
- Schurter SMD Non Resettable Fuse 4A, 63V ac/dc
- Schurter SMD Non Resettable Fuse 100mA, 63V ac/dc
- Schurter SMD Non Resettable Fuse 1.6A, 63V ac/dc
- Schurter SMD Non Resettable Fuse 10A, 63V ac/dc