Schurter SMD Non Resettable Fuse 3.15A, 125V ac/dc
- RS Stock No.:
- 131-432
- Mfr. Part No.:
- 3404.0048.11
- Brand:
- Schurter
320 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.339
(exc. GST)
$1.473
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | $1.339 | $13.39 |
500 - 1490 | $1.285 | $12.85 |
1500 - 2490 | $1.23 | $12.30 |
2500 + | $1.203 | $12.03 |
*price indicative
- RS Stock No.:
- 131-432
- Mfr. Part No.:
- 3404.0048.11
- Brand:
- Schurter
Related links
- Bourns SMD Non Resettable Fuse 3.15A, 125V ac
- Bourns Non Resettable Fuse 3.15A, 125V ac
- Wickmann PC Board Non Resettable Fuse, Radial 3.15A, 125V ac
- Schurter SMD Non Resettable Fuse 3.15A, 250 V ac, 125V dc
- Littelfuse SMD Non Resettable Fuse 3.15A, 125V
- RS PRO SMD Non Resettable Fuse 3.15A, 125V
- Schurter SMD Non Resettable Fuse 3.15A, 125 V dc, 250V ac
- Schurter SMD Non Resettable Fuse 3.15A, 32 V ac, 63V dc