Schurter SMD Non Resettable Fuse 3.15A, 125 V dc, 250V ac
- RS Stock No.:
- 173-8110
- Mfr. Part No.:
- 3404.2471.22
- Brand:
- Schurter
On back order for despatch 11/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Reel of 1000
$1,445.30
(exc. GST)
$1,589.83
(inc. GST)
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 - 4 | $1,445.30 | $1.445 |
5 + | $1,300.77 | $1.301 |
*price indicative
- RS Stock No.:
- 173-8110
- Mfr. Part No.:
- 3404.2471.22
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schurter UMK 250 Series Quick-Acting Fuses
Schurter UMK 250 series surface mount high breaking capacity fuses are quick acting and compact. The UMK 250 fuses series gives primary protection on SMD PCBs and are suitable for a wide range of applications, including industrial electronics.
High breaking capacity of up to 200 A @ 250 VAC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 3.15A |
Voltage Rating | 125 V dc, 250V ac |
Fuse Speed | F |
Body Material | Ceramic |
Body Length | 11.3mm |
Body Width | 4.2mm |
Body Height | 4mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Series | UMK 250 |
Dimensions | 11.3 x 4.2 x 4mm |
Terminal Material | Copper Alloy |
Related links
- Schurter SMD Non Resettable Fuse 3.15A, 125 V dc, 250V ac
- Schurter SMD Non Resettable Fuse 3.15A, 250 V ac, 125V dc
- Schurter SMD Non Resettable Fuse 4A, 125 V dc, 250V ac
- Schurter SMD Non Resettable Fuse 200mA, 125 V dc, 250V ac
- Schurter SMD Non Resettable Fuse 8A, 125 V dc, 250V ac
- Schurter SMD Non Resettable Fuse 1A, 125 V dc, 250V ac
- Schurter SMD Non Resettable Fuse 400mA, 125 V dc, 250V ac
- Schurter SMD Non Resettable Fuse 16A, 125 V dc, 250V ac