Keysight Technologies 346CK01 Noise Source, 1 GHz min, 50 GHz max, 21 dB excess noise

Subtotal (1 unit)*

$13,742.00

(exc. GST)

$15,116.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13,742.00

*price indicative

RS Stock No.:
224-0508
Distrelec Article No.:
302-39-244
Mfr. Part No.:
346CK01
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Minimum Frequency Range

1GHz

Product Type

Noise Source

Maximum Frequency Range

50GHz

Excess Noise Ratio

21 dB

ENR Automatic Download

No

Temperature Compensation

No

For Use With

X-Series, PNA-X, NFA, ESA-E Series, PSA-Series

Standards/Approvals

No

COO (Country of Origin):
MY
The Keysight Technologies 346CK01 is the ideal companion to Keysight's noise figure solutions when working on high-frequency applications. Since it is broadband (1 GHz to 50 GHz), it eliminates the necessity for several sources at different frequency bands.

Frequency range is of 1 GHz to 50 GHz

Connectors are of BNC female input bias or 2.4 mm male

Note

Manufacturer’s Warranty

Related links