Keysight Technologies N9398G DC Block, 700 kHz min 67 GHz max
- RS Stock No.:
- 224-0547
- Mfr. Part No.:
- N9398G
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$2,344.00
(exc. GST)
$2,578.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,344.00 |
*price indicative
- RS Stock No.:
- 224-0547
- Mfr. Part No.:
- N9398G
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | DC Block | |
| Maximum DC Working Voltage | 16V dc | |
| Maximum Insertion Loss | 0.9dB | |
| Maximum Frequency | 67GHz | |
| Minimum Frequency | 700kHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type DC Block | ||
Maximum DC Working Voltage 16V dc | ||
Maximum Insertion Loss 0.9dB | ||
Maximum Frequency 67GHz | ||
Minimum Frequency 700kHz | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Keysight Technologies N9398G DC block offers a new level of DC blocking with performance specified from 700 kHz to 67 GHz. This DC block features a broad frequency range, excellent return loss, very low insertion loss and excellent temperature stability.
prove calibration accuracy with exceptional return loss 15 dB at 67 GHz
Maximum available power with 0.9 dB insertion loss
2 choices of DC voltage ratings for a wide range of applications
Note
Manufacturers Warranty
Related links
- Keysight Technologies N9399C DC Block, 700 kHz min 26.5 GHz max
- Keysight Technologies 11667D RF Power Splitter, 67 GHz max
- Keysight Technologies 11904D Female to Male RF Adapter, 67 GHz
- Keysight Technologies 11904B Female to Female RF Adapter, 67 GHz
- Keysight Technologies 346CK01 Noise Source 50 GHz max, 21 dB excess noise
- Keysight Technologies 346CK40 Noise Source 40 GHz max, 3 to 7 dB excess noise
- Keysight Technologies RF Power Divider, 50 GHz Max
- Keysight Technologies RF Attenuation Controller 9 GHz Max
