Eaton 32A Neutral Link for Cartridge Fuses, 10 mm x 38 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$73.65

(exc. GST)

$81.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 490$7.365$73.65
500 - 2490$7.276$72.76
2500 +$5.987$59.87

*price indicative

Packaging Options:
RS Stock No.:
703-8522
Mfr. Part No.:
C10NL
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Neutral Link

Fuse Type

Cartridge

Height

38mm

Voltage

0mV

Standards/Approvals

IEC60269-3, NF, CSA, UL, IEC60269-3-1, IEC60269-1, IEC60947-3, UNE

Series

CH

COO (Country of Origin):
ES

Eaton Neutral Link, 10mm Diameter, 32A C10NL


Use this neutral link from the Eaton range as a termination link for neutral wires in your electrical circuits. It's designed for cartridge fuses and can be used with one or more fuse holders, so you can position it next to live connections. The metal construction is highly conductive and will give you a reliable connection. Compact dimensions of 10mm (diameter) by 38mm (length) mean this component can fit into setups with limited space. A current rating of 32A (amperes) makes it suitable for power sockets and MCBs (mini circuit breakers).

Features & Benefits


• High thermal resistance for use in harsh conditions

• Zero potential (voltage) at the point for simple back and forth current transmission from source to neutral link

• Easy slip-on installation saves time and doesn't need specialist tools

What materials can be used to construct neutral links?


Most neutral links are made of aluminium because of its high conductive properties and corrosion resistance. However, in some instances, brass is used as it also has good conductive properties.

Bussmann CH Series Fuse Holder Accessories


Bussmann range of accessories for CH, CHM, CHCC Series Modular Fuseholders including Multi-Phase Connection Links, Multi-Phase Handle Pins and Neutral Links.

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy