- RS Stock No.:
- 266-3139
- Mfr. Part No.:
- 0 143 50
- Brand:
- Legrand
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 10
$80.79
(exc. GST)
$88.87
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $80.79 | $8.079 |
*price indicative |
- RS Stock No.:
- 266-3139
- Mfr. Part No.:
- 0 143 50
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The Legrand cylindrical industrial cartridge type gag for protection of electrical circuit conductors in the event of overload or short circuit.
14mmx51mm, without firing pin
50A, 500V AC
100000A breaking capacity
50A, 500V AC
100000A breaking capacity
Specifications
Attribute | Value |
---|---|
Current Rating | 50A |
Fuse Size | 14 x 51mm |
Voltage Rating | 400V |
Body Material | Ceramic |