Socomec 160A Neutral Link
- RS Stock No.:
- 179-9660
- Mfr. Part No.:
- 64200000
- Brand:
- Socomec
Subtotal (1 unit)*
$22.80
(exc. GST)
$25.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.80 |
*price indicative
- RS Stock No.:
- 179-9660
- Mfr. Part No.:
- 64200000
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Neutral Link | |
| Standards/Approvals | NF EN 60269-2, NF EN 60269-1, DIN EN 60269-1, IEC 60269-2, IEC 60269-1 | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Neutral Link | ||
Standards/Approvals NF EN 60269-2, NF EN 60269-1, DIN EN 60269-1, IEC 60269-2, IEC 60269-1 | ||
- COO (Country of Origin):
- FR
SOCOMEC industrial fuses protect installations and people from overcurrents for any low voltage electrical circuit.
High level performances:
High breaking capacity - 120 kA at 400/500 V, 80 kA at 690 V.
High short-circuit limitation capacity.
Simple and reliable discrimination.
High reliability:
Absolute protection over time guaranteed by the simplicity of manufacture and function (Joule effect).
No downgrading of fuse characteristics over time.
Improved safety:
The energy released whilst eliminating the fault (fuse blowing) is contained within the cartridge (no degassing).
Related links
- Socomec 160 A Neutral Link
- Schneider Electric 160 A Neutral Link
- Socomec 400 A Neutral Link
- Socomec 315 A Neutral Link
- Socomec 630 A Neutral Link
- Socomec 50 A Neutral Link for Cylindrical Fuses, 14 mm x 51 mm
- Socomec 32 A Neutral Link for Cylindrical Fuses, 10 mm x 38 mm
- Socomec 100 A Neutral Link for Cylindrical Fuses, 22 mm x 58 mm
