Schneider Electric 600A Neutral Link for BS Fuses, 8.5 mm x 47 mm
- RS Stock No.:
- 417-313
- Mfr. Part No.:
- NL630
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$151.67
(exc. GST)
$166.84
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $151.67 |
*price indicative
- RS Stock No.:
- 417-313
- Mfr. Part No.:
- NL630
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Fuse Type | BS | |
| Product Type | Neutral Link | |
| Height | 47mm | |
| Fixing Centres | 51 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Fuse Type BS | ||
Product Type Neutral Link | ||
Height 47mm | ||
Fixing Centres 51 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt

Schneider Electric Neutral Link, 600A Current Rating, 178mm Length - NL630
This neutral link is a crucial component designed for electrical connections, enhancing the efficiency and safety of electrical panels. Measuring 178mm in length, 46.5mm in width, and 47mm in height, it supports a significant current rating of 600A. The robust construction and precise dimensions make it a perfect choice for various electrical applications.
Features & Benefits
• Supports a current rating of 600A for high performance
• Designed for compatibility with BS fuse standards
• Compact dimensions facilitate space-efficient installation
• Optimised for use in electrical panels to enhance safety
Applications
• Utilised in electrical panels for secure connections
• Ideal for installations requiring high current electrical connectors
• Effective in automation systems for effective energy distribution
• Suitable for both commercial and industrial electrical
What is the significance of a 600A current rating in this component?
The 600A current rating ensures that the neutral link can handle high electrical loads, making it suitable for demanding applications in electrical systems. This rating helps to prevent overheating and enhances the safety of installations.
How does the design of the fixing centres impact installation?
The 51mm fixing centres provide flexibility in installation, allowing for easier alignment and securing of the neutral link within electrical panels. This design feature simplifies the installation process and ensures a stable connection.
What materials are typically used in the construction of such components?
The neutral link is generally made from high-quality materials designed to withstand voltage fluctuations and environmental factors, ensuring durability and reliability in various operating conditions.
Can this neutral link be integrated into existing electrical systems?
Yes, the dimensions and performance specifications of the neutral link allow it to be integrated into most existing electrical systems, offering seamless upgrades for enhanced efficiency and safety.
Related links
- Legrand Neutral Link for Cartridge Fuses, 8.5 mm x 31.5 mm
- Schneider Electric 250A Neutral Link for BS Fuses, 6.5 mm x 38 mm
- Legrand 125 A Neutral Link for Cartridge Fuses x 47 mm
- Eaton 100 A Neutral Link for BS 88 Fuses x 5 mm
- Mersen 16 A Offset Tag Fuse 9.4 x 47 mm
- Mersen 20 A Offset Tag Fuse 9.4 x 47 mm
- Mersen 10 A Offset Tag Fuse 9.4 x 47 mm
- Eaton 4A Tag Fuse 12 x 47 mm 240V
