Roline Cable Tester RJ45
- RS Stock No.:
- 266-0581
- Mfr. Part No.:
- 13.01.3379-4
- Brand:
- Roline
Subtotal (1 unit)*
$366.08
(exc. GST)
$402.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $366.08 |
*price indicative
- RS Stock No.:
- 266-0581
- Mfr. Part No.:
- 13.01.3379-4
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Network Cable Tester | |
| Equipment Type | Cable Tester | |
| Connector Type | RJ45 | |
| Tone | No | |
| Power Source | Battery | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Network Cable Tester | ||
Equipment Type Cable Tester | ||
Connector Type RJ45 | ||
Tone No | ||
Power Source Battery | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Roline handy tester for quick testing of TP network cables. Testing of 8 pin TP data cables continuity, open connections, short circuits, crossed, twisted and split pairs with RJ-45 connector. Patch cables can be tested as well as cables laid in the wall.
Checking the integrity of the braid
Debug mode for fast error identification
Automatic power saving mode / low battery indicator
