Schneider Electric MCSESM083F23F1 Managed 8 Port Network Switch

Subtotal (1 unit)*

$2,291.89

(exc. GST)

$2,521.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,291.89

*price indicative

RS Stock No.:
577-084
Mfr. Part No.:
MCSESM083F23F1
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Network Switch

Number of Ports

8

Switch Type

Managed

Model Number

MCSESM083F23F1

Standards/Approvals

UL 61010-2-201, EN/IEC 62368-1, EN/IEC 61131-2

Depth

117.6mm

Height

142.8mm

Width

73mm

COO (Country of Origin):
DE
The Schneider Electric Ethernet managed switch supports unlimited cascading of switches for flexible network expansion. It features integrated shielded RJ45 copper cable connections and a removable 6-way power supply connector. Designed to operate in ambient air temperatures from 0 to 60 °C. Ideal for reliable and efficient industrial networking.

IP30 protection rated

CE UL certifications

UL 61010 2 201 EN/IEC 61131 2 Standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy