Weidmüller Managed 4 Port Network Switch
- RS Stock No.:
- 287-4759
- Distrelec Article No.:
- 303-76-015
- Mfr. Part No.:
- 2682270000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$952.28
(exc. GST)
$1,047.51
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $952.28 |
*price indicative
- RS Stock No.:
- 287-4759
- Distrelec Article No.:
- 303-76-015
- Mfr. Part No.:
- 2682270000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Ports | 4 | |
| Product Type | Network Switch | |
| Power Over Ethernet | No | |
| Switch Type | Managed | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 4 | |
| Width | 54.2mm | |
| Height | 145.4mm | |
| Standards/Approvals | IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, FCC Part 15 Subpart B Class A, EN 55032, EN 55024 | |
| Depth | 107.1mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Ports 4 | ||
Product Type Network Switch | ||
Power Over Ethernet No | ||
Switch Type Managed | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 4 | ||
Width 54.2mm | ||
Height 145.4mm | ||
Standards/Approvals IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, FCC Part 15 Subpart B Class A, EN 55032, EN 55024 | ||
Depth 107.1mm | ||
RoHS Status: Exempt
The Weidmuller network switch is managed using metal housing that is IP30 protection rated.
Operating temperature -40 to 75 °C
RoHS compliant
Related links
- Siemens Managed 4 Port Network Switch
- Weidmüller Managed 4 Port Network Switch
- Schneider Electric MCSESM103F2CU0 Managed 10 Port Network Switch
- Siemens Managed 4 Port Ethernet Switch
- Hirschmann Managed 4 Port Ethernet Switch
- Schneider Electric MCSESM063F2CS0 Managed 6 Port Network Switch
- Weidmüller Unmanaged 4 Port Network Switch
- MOXA CM-600-2MSC/2TX Managed 4 Port Ethernet Switch
