Siemens IE Ethernet Switch
- RS Stock No.:
- 282-3348
- Mfr. Part No.:
- 6GK5332-0GA00-2AC2
- Brand:
- Siemens
Subtotal (1 unit)*
$8,130.50
(exc. GST)
$8,943.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,130.50 |
*price indicative
- RS Stock No.:
- 282-3348
- Mfr. Part No.:
- 6GK5332-0GA00-2AC2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ethernet Switch | |
| Switch Type | IE | |
| Width | 210mm | |
| Standards/Approvals | No | |
| Depth | 125mm | |
| Height | 147mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ethernet Switch | ||
Switch Type IE | ||
Width 210mm | ||
Standards/Approvals No | ||
Depth 125mm | ||
Height 147mm | ||
- COO (Country of Origin):
- DE
The Siemens Managed Layer 2 IE switch is equipped with LED diagnostics, providing real time monitoring of network status and activity for easy troubleshooting. Additionally, it includes error signalling contact with a select and set pushbutton. As a PROFINET IO device, it seamlessly integrates into PROFINET networks, ensuring smooth data exchange and communication with other devices.
Compact design
IP20 degree protection
Design of the removable storage
Related links
- Siemens IE Ethernet Switch
- Siemens IE Ethernet Switch Power Over Ethernet
- Siemens Managed 9 Port Ethernet Switch
- Siemens Managed 8 Port Ethernet Switch
- Siemens Managed 24 Port Ethernet Switch
- Siemens Managed Switch 8 Port Ethernet Switch
- Siemens Unmanaged 8 Port Network Switch Power Over Ethernet
- Siemens Managed Switch 17 Port Network Switch
