Siemens IE Ethernet Switch

Subtotal (1 unit)*

$1,747.87

(exc. GST)

$1,922.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,747.87

*price indicative

RS Stock No.:
282-3340
Mfr. Part No.:
6GK5204-0GA00-1UF2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Ethernet Switch

Switch Type

IE

Depth

69mm

Width

66mm

Standards/Approvals

No

Height

100mm

COO (Country of Origin):
DE
The Siemens Managed Layer 2 IE switch offers LED diagnostics, and error signalling contact with select an set pushbutton. It serves as a PROFINET IO device and provides network management, redundancy functions, and office features like RSTP, VLAN, and IGMP. CLP is included in the scope of supply, and assembly is facilitated through DIN rail/S7 mounting rail.

Multiport mirroring

Compact design

IP20 degree protection

Design of the removable storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy