Siemens Managed 4 Port Ethernet Switch
- RS Stock No.:
- 203-3808
- Distrelec Article No.:
- 301-24-556
- Mfr. Part No.:
- 6GK5204-0BA00-2AF2
- Brand:
- Siemens
Subtotal (1 unit)*
$1,351.29
(exc. GST)
$1,486.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,351.29 |
*price indicative
- RS Stock No.:
- 203-3808
- Distrelec Article No.:
- 301-24-556
- Mfr. Part No.:
- 6GK5204-0BA00-2AF2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ethernet Switch | |
| Number of Ports | 4 | |
| Switch Type | Managed | |
| Network Speed | 100Mbps | |
| Height | 125mm | |
| Standards/Approvals | CE, RoHS, UL, CSA | |
| Width | 75mm | |
| Depth | 73mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ethernet Switch | ||
Number of Ports 4 | ||
Switch Type Managed | ||
Network Speed 100Mbps | ||
Height 125mm | ||
Standards/Approvals CE, RoHS, UL, CSA | ||
Width 75mm | ||
Depth 73mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
Siemens Ethernet Switch, 3 Connections, 0.11A Maximum Current Consumption - SCALANCE Series - 6GK5204-0BA00-2AF2
Optimise your industrial control network with this Ethernet switch from Siemens. Its transmission speed of up to 100Mbps allows for rapid data transfer between devices, helping to keep your system running productively. The industry-standard RJ45 connector features a latching enclosure to protect wires from bending and straining. Be sure of simple connection and disconnection of conductor plugs thanks to sockets that are angled downward for easy accessibility. With dimensions of 125 (H) x 75 (W) x 73mm (D), the slim design of this component makes it ideally suited to small control boxes where space is limited.
Features & Benefits
• IP20-rated housing is protected against touch and objects larger than 12mm
• Snaps onto a DIN rail for quick and uncomplicated mounting
• SET button for convenient on-site configuration of the signalling contact
How many electrical connections does this Ethernet switch have?
This switch has three electrical connections. These are for a signalling contact, power supply and redundant voltage supply.
Does this switch have a redundant power supply capability?
Yes. For optimal network availability, it will continue to operate even if one power supply fails.
Related links
- Siemens Managed 8 Port Ethernet Switch
- Siemens Managed 6 Port Ethernet Switch
- Siemens Managed 4 Port Ethernet Switch
- Siemens Managed Switch 8 Port Ethernet Switch
- Siemens Managed Switch 6 Port Ethernet Switch
- Siemens Managed Switch 7 Port Ethernet Switch
- Siemens Managed 4 Port Managed Switch
- Siemens Managed Switch Ethernet Switch
