Phoenix Contact 1102077 Unmanaged 4 Port Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

$1,133.19

(exc. GST)

$1,246.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,133.19

*price indicative

RS Stock No.:
277-8612
Distrelec Article No.:
303-16-902
Mfr. Part No.:
1102077
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Switch

Number of Ports

4

Power Over Ethernet

Yes

Switch Type

Unmanaged

Network Speed

1000Mbps

Model Number

1102077

Height

130mm

Depth

120mm

Standards/Approvals

UL 61010-1, CE, UL 61010-2-201, RoHS

Width

27mm

COO (Country of Origin):
TW
The Phoenix Contact Industrial Ethernet Switch is an unmanaged switch with POE status LED per port. It allows automatic detection of powered device with redundant power supply. It has enhanced traffic prioritization for automation protocols.

Auto crossing

Auto negotiation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy