Subtotal (1 unit)*
$2,266.84
(exc. GST)
$2,493.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $2,266.84 |
*price indicative
- RS Stock No.:
- 272-7681
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Switch Type | Managed | |
| Power Over Ethernet | No | |
| Number of SFP Ports | 8 | |
| Number of RJ-45 Ports | 8 | |
| Standards/Approvals | IEEE 802.1D Spanning Tree Protocol, ITU-T G.8032 ERPS, IEEE 802.1Q VLAN, IEEE 802.3z 1000Base-X Ethernet, IEEE802.3x Flow Control and Back Pressure, IEEE 802.3u 100Base-TX Ethernet, IEEE 802.3ad LACP, IEEE 802.1w Rapid Spanning Tree Protocol, IEEE802.3bt PoE++. UKCA, IEEE 802.1X Port Authentication Network Control, IEEE 802.3 10BASE-T Ethernet, IEEE 802.3ab 1000Base-T Ethernet, IEEE802.3at PoE+, CCC, CE, FCC, IEEE 802.1ab LLDP, IEEE802.3af PoE, RoHS | |
| Depth | 115mm | |
| Height | 158mm | |
| Width | 54mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Switch Type Managed | ||
Power Over Ethernet No | ||
Number of SFP Ports 8 | ||
Number of RJ-45 Ports 8 | ||
Standards/Approvals IEEE 802.1D Spanning Tree Protocol, ITU-T G.8032 ERPS, IEEE 802.1Q VLAN, IEEE 802.3z 1000Base-X Ethernet, IEEE802.3x Flow Control and Back Pressure, IEEE 802.3u 100Base-TX Ethernet, IEEE 802.3ad LACP, IEEE 802.1w Rapid Spanning Tree Protocol, IEEE802.3bt PoE++. UKCA, IEEE 802.1X Port Authentication Network Control, IEEE 802.3 10BASE-T Ethernet, IEEE 802.3ab 1000Base-T Ethernet, IEEE802.3at PoE+, CCC, CE, FCC, IEEE 802.1ab LLDP, IEEE802.3af PoE, RoHS | ||
Depth 115mm | ||
Height 158mm | ||
Width 54mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- CN
RS PRO Managed 8 Port Ethernet Switch, RJ-45
Features and Benefits
Applications
Why RS PRO?
Related links
- RS PRO Managed 8 Port Ethernet Switch
- RS PRO Managed 24 Port Ethernet Switch
- RS PRO Managed 4 Port Ethernet Switch
- RS PRO Managed 2 Port Ethernet Switch
- RS PRO Managed 16 Port Ethernet Switch
- Phoenix Contact Managed 8 Port Ethernet Switch
- Hirschmann Managed 8 Port Ethernet Switch
- Phoenix Contact 1106707 Managed 8 Port Ethernet Switch
