MOXA Ethernet Switch 5 Port Ethernet Switch

Subtotal (1 unit)*

$495.27

(exc. GST)

$544.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$495.27

*price indicative

RS Stock No.:
268-4871
Distrelec Article No.:
303-73-729
Mfr. Part No.:
EDS-G2005-EL
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Ethernet Switch

Number of Ports

5

Switch Type

Ethernet Switch

Number of RJ-45 Ports

5

Desktop/Rack Mount

Rack

Height

81mm

Depth

65mm

Standards/Approvals

IEEE 802.1p for Class of Service, IEEE 802.3ab for 1000BaseT(X), IEEE 802.3 for 10BaseT, IEEE 802.3u for 100BaseT(X), IEEE 802.3x for flow control

Width

18mm

COO (Country of Origin):
TW

MOXA Ethernet Switch, 5 Ports, 5 RJ-45 Ports - EDS-G2005-EL


This Ethernet switch provides compact, unmanaged connectivity for industrial network environments, delivering five copper ports for LAN aggregation and device connection in automation settings. It is intended for installation in cabinet or rack configurations where deterministic gigabit links and basic traffic prioritisation are required, supporting standardised Ethernet media rates and flow control for consistent link behaviour.

Features and Benefits:


• Five gigabit RJ45 ports enable high-throughput device connections
• Supports 1000Base-T operation for full gigabit link speed
• Implements IEEE802.1p priority tagging to manage traffic
• Complies with IEEE802.3u to handle 100Base-TX legacy links
• Includes IEEE802.3x flow control to reduce packet loss under load

Applications


• Suitable for factory floor network aggregation of controllers
• Ideal for linking HMIs and PLCs requiring QoS tagging
• Used for connecting mixed 100/1000Base-T devices in cabinets
• Can be used for compact rack-mounted network nodes in automation

What approvals and standards ensure predictable interoperability?


It adheres to the IEEE802.3 family of standards covering 10Base-T, 100Base-TX and 1000Base-T, plus 802.1p for class of service and 802.3x for link flow control, which together provide consistent behaviour with compliant equipment.

How does the product handle congestion between devices?


The device uses IEEE802.3x flow control to pause transmissions on congested links, reducing packet drops during burst traffic from attached equipment.

Is the switch suitable for rack installation and what is its form factor?


The unit is designed for rack mounting and has a slim profile suitable for dense cabinet layouts.

What physical connector type is used for network ports?


All five network interfaces are RJ45 copper ports, supporting standard twisted-pair Ethernet cabling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy