N-Tron Managed 18 Port Industrial Ethernet Switch

Subtotal (1 unit)*

$7,480.94

(exc. GST)

$8,229.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,480.94

*price indicative

RS Stock No.:
267-0586
Distrelec Article No.:
303-80-005
Mfr. Part No.:
NT-5018-FX2-SC80
Brand:
N-Tron
Find similar products by selecting one or more attributes.
Select all

Brand

N-Tron

Number of Ports

18

Product Type

Industrial Ethernet Switch

Power Over Ethernet

No

Switch Type

Managed

Number of RJ-45 Ports

16

Number of SFP Ports

2

Height

144.9mm

Depth

122.6mm

Width

57.1mm

Standards/Approvals

UL/cUL, ATEX/IECEx, EN 50155, EN 61373, FCC/ICES/CE, EN 50121

COO (Country of Origin):
US

18 Port Gigabit Layer 2 Managed Industrial Ethernet Switch


Sixteen 10/100/1000BaseT RJ-45 Ports

Two 100BaseFX, singlemode, 80km, SC Style Connector

Hardware Features


Compact, space saving, hardened industrial design

Wide operating temperature

High shock and vibration tolerance

Vibration: 5Hz to 200Hz, 15g, Triaxial, IEC 68-2-6: operational, bulkhead mounted

Shock: 200g, 10ms, Triaxial, IEC 68-2-27: non-operational, bulkhead mounted

Reverse polarity protection

ESD and Surge protection

Fast boot <20 seconds

Configurable Alarm Contact

Configurable Bi-Color Fault Status LED

LED port status indicators

Jumbo frame support

Redundant Power Inputs (10-49 VDC)

Management Features


Modern, intuitive Web Interface

Configuration wizard

Graphical dashboard and logical view of the switch

Command Line Interface

Port Control

IGMP v1/v2/v3 auto-configuration

SNMP v1/v2/v3

NTP

802.1Q tag VLAN and Port VLAN

IEEE 802.1p QoS and Port QoS

DHCP Client

Text-based configuration file

File transfer: HTTP/HTTPS, TFTP, SNMP

Security Features


SSH, SSL, HTTPS

MAC Filtering

IEEE 802.1x with RADIUS remote server authentication

Port / User lock after failed authentication attempts

SNMPv3

Password encryption

Diagnostic Features


Port mirroring

Event log/Syslog

LLDP

Advanced cable diagnostics

Network Redundancy Features


RSTP/MSTP

Port trunking / LACP

N-Ring auto-member

Software tool to manage/schedule firmware upgrades

N-View™ 2

Regulatory Certifications


Product Safety: (UL/CUL) Ordinary and Hazardous locations

Emissions/Immunity: FCC/ICES/CE

ATEX/IECEx

Marine: ABS, DNV (pending)

Rail: EN 50155, EN 50121, EN 61373

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy