MOXA Managed Ethernet Switch 5 Port Ethernet Switch

Subtotal (1 unit)*

$1,977.03

(exc. GST)

$2,174.73

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,977.03

*price indicative

RS Stock No.:
255-1879
Distrelec Article No.:
300-26-388
Mfr. Part No.:
EDS-405A-MM-SC-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Ethernet Switch

Number of Ports

5

Power Over Ethernet

No

Switch Type

Managed Ethernet Switch

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

3

Depth

105mm

Standards/Approvals

IEEE 802.3x, UL 60950-1, IEEE 802.3u, UL 508, CISPR 32, EN 55032/24, FCC Part 15B Class A, IEEE 802.1D-2004, IEEE 802.1p, IEEE 802.1q, IEEE 802.1w, IEEE 802.3

Width

53.6mm

Height

135mm

COO (Country of Origin):
TW

MOXA Ethernet Switch, 5 Ports, Managed Ethernet Switch Type - EDS-405A-MM-SC-T


This Ethernet switch provides managed network connectivity for industrial settings, combining copper and multimode fibre links to support mixed-media installations. It is designed for rack mounting and for use where controlled traffic management, VLAN segmentation and industrial-grade approvals are required. The unit supports 10/100Mbps speeds and offers PoE capability to power edge devices while integrating with common Ethernet control protocols.

Features and Benefits:


• Managed switching with IEEE802.1q VLANs for network segmentation
• Three RJ-45 ports supplying PoE to simplify device powering
• Two multimode SC fibre ports for extended link distances
• Support for IEEE802.1p prioritisation to improve traffic handling
• Redundant power-capable design to maintain continuous operation
• Complies with multiple industrial safety and EMC standards for site use

Applications


• Suitable for factory automation networks requiring VLAN separation
• Ideal for connecting IP cameras over fibre and copper links
• Used for powering field devices such as wireless access points via PoE
• Can be used for substation or control-room rack installations
• Suitable for industrial Ethernet infrastructure with mixed media

How many copper and fibre interfaces does it provide?


It offers three RJ-45 copper ports and two multimode SC fibre ports to combine local and long-distance links.

Which switching speeds are supported on the ports?


The device operates at 10/100Mbps across its Ethernet interfaces to match common industrial equipment.

What standards govern its interoperability and safety?


It adheres to a range of standards including IEEE802.3u, IEEE802.1D, IEEE802.1w, EN55032/24, CISPR32 and UL60950-1.

Can it be installed in a standard equipment rack?


Yes, the unit is intended for rack mounting to integrate with control-cabinet or rack-based systems.

What traffic-control mechanisms are available for latency-sensitive devices?


It supports IEEE802.1p priority handling and IEEE802.1q VLAN tagging to manage and segregate critical traffic.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy