MOXA Unmanaged 8 Port Ethernet Switch
- RS Stock No.:
- 255-1843
- Distrelec Article No.:
- 125-74-178
- Mfr. Part No.:
- EDS-308-MM-SC-T
- Brand:
- MOXA
Subtotal (1 unit)*
$1,313.26
(exc. GST)
$1,444.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,313.26 |
*price indicative
- RS Stock No.:
- 255-1843
- Distrelec Article No.:
- 125-74-178
- Mfr. Part No.:
- EDS-308-MM-SC-T
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Switch Type | Unmanaged | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 8 | |
| Standards/Approvals | IEEE 802.3x for flow control, IEEE 802.3u for 100BaseT(X) and 100BaseFX, IEEE 802.3 for 10BaseT | |
| Width | 135mm | |
| Depth | 105mm | |
| Height | 53.6mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Switch Type Unmanaged | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 8 | ||
Standards/Approvals IEEE 802.3x for flow control, IEEE 802.3u for 100BaseT(X) and 100BaseFX, IEEE 802.3 for 10BaseT | ||
Width 135mm | ||
Depth 105mm | ||
Height 53.6mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Moxa Europe Ethernet switches provide an economical solution for your industrial Ethernet connections. These 8-port switches come with a builtin relay warning function that alerts network engineers when power failures or port breaks occur. In addition, the switches are designed for harsh industrial environments, such as the hazardous locations defined by the class 1 div. 2 and ATEX zone 2 standard.
Relay output warning for power failure and port break alarm
Broadcast storm protection
-40 to 75°C operating temperature range (-T models)
Related links
- MOXA Unmanaged 8 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch
- MOXA Unmanaged 16 Port Ethernet Switch
- MOXA Unmanaged 18 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 6 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged Ethernet Switch Ethernet Switch
- MOXA EDS-508A-MM-SC-T Managed 8 Port Ethernet Switch
- MOXA Managed Ethernet Switch 8 Port Managed Switch Power Over Ethernet
