Siemens Managed 8 Port Network Switch
- RS Stock No.:
- 251-2114
- Mfr. Part No.:
- 6GK52080BA002FC2
- Brand:
- Siemens
Subtotal (1 unit)*
$1,668.43
(exc. GST)
$1,835.27
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,668.43 |
*price indicative
- RS Stock No.:
- 251-2114
- Mfr. Part No.:
- 6GK52080BA002FC2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports | 8 | |
| Product Type | Network Switch | |
| Power Over Ethernet | No | |
| Switch Type | Managed | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 8 | |
| Width | 60mm | |
| Depth | 125mm | |
| Height | 147mm | |
| Standards/Approvals | EN, RoHS, CE, IEC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports 8 | ||
Product Type Network Switch | ||
Power Over Ethernet No | ||
Switch Type Managed | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 8 | ||
Width 60mm | ||
Depth 125mm | ||
Height 147mm | ||
Standards/Approvals EN, RoHS, CE, IEC | ||
- COO (Country of Origin):
- DE
The Siemens network switch has electrical or optical connection to stations or networks according to port characteristics of the devices. It has redundant power supply. Display of comprehensive operating mode and status information via LEDs and selection pushbuttons.
Temp range -40 °C to +60 °C
DIN rail mounting
Related links
- Siemens Managed 8 Port Network Switch
- Siemens Managed 8 Port Network Switch Power Over Ethernet
- Siemens Managed 8 Port Ethernet Switch
- Murrelektronik Limited Xelity Managed 8 Port Network Switch
- Schneider Electric MCSESM083F23F1 Managed 8 Port Network Switch
- Schneider Electric MCSESM083F23F0H Managed 8 Port Network Switch
- Weidmüller Managed 8 Port Network Switch
- Weidmüller Managed 8 Port Network Switch Power Over Ethernet
