Hirschmann Managed Switch 8 Port Ethernet Switch
- RS Stock No.:
- 245-6915
- Mfr. Part No.:
- GECKO 8TX/2SFP
- Brand:
- Hirschmann
Subtotal (1 unit)*
$1,836.85
(exc. GST)
$2,020.54
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,836.85 |
*price indicative
- RS Stock No.:
- 245-6915
- Mfr. Part No.:
- GECKO 8TX/2SFP
- Brand:
- Hirschmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Switch Type | Managed Switch | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Rack | |
| Number of SFP Ports | 2 | |
| Height | 110mm | |
| Depth | 82mm | |
| Standards/Approvals | FCC, cUL 61010-1 | |
| Width | 45.4mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Switch Type Managed Switch | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Rack | ||
Number of SFP Ports 2 | ||
Height 110mm | ||
Depth 82mm | ||
Standards/Approvals FCC, cUL 61010-1 | ||
Width 45.4mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
Belden Hirschmann Ethernet Switch, 5.3W Power Consumption, 2 x SFP Ports - GECKO Series - GECKO 8TX/2SFP
Kick your networking capabilities up a notch with this 18 to 32V DC Ethernet switch from Belden's Hirschmann range. After running a cable from your modem to one of its eight RJ45 terminals, you can then use the remaining ports to hook up other devices, like personal computers, to the internet. But that's not all – for fast-track data transfer without glitches, this unit has two SFP sockets that support 100 and 1000Mbps transmission speeds.
Features & Benefits
• Wide operating temperature range between -40°C and +60°C means it functions in challenging environments
• IP30 rating shows this product is protected from tools and wires larger than 2.5mm
Applications
• Server arrays
• Hard drives
• Industrial connectivity
What size is this unit?
This compact Ethernet switch measures 38 (W) x 102 (H) x 79mm (D). As it weighs just 223g, it's easy to handle and won't strain your rail.
Related links
- Hirschmann Managed 8 Port Ethernet Switch
- Hirschmann Managed Switch 8 Port Ethernet Switch Power Over Ethernet
- Hirschmann Managed Switch 8 Port Ethernet Switch
- Hirschmann Managed Switch 4 Port Ethernet Switch
- Hirschmann Managed Switch 5 Port Ethernet Switch
- Phoenix Contact Managed Switch 8 Port Ethernet Switch
- Siemens Managed Switch 8 Port Ethernet Switch
- Phoenix Contact Managed Switch 8 Port Ethernet Switch Power Over Ethernet
