Brainboxes Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 240-7057
- Mfr. Part No.:
- SW-525
- Brand:
- Brainboxes
Subtotal (1 box of 1 unit)*
$325.26
(exc. GST)
$357.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $325.26 |
*price indicative
- RS Stock No.:
- 240-7057
- Mfr. Part No.:
- SW-525
- Brand:
- Brainboxes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brainboxes | |
| Number of Ports | 5 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 5 | |
| Depth | 23mm | |
| Height | 116mm | |
| Standards/Approvals | CE, cMETus, RoHS, TAA, UKCA | |
| Width | 99mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Brainboxes | ||
Number of Ports 5 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 5 | ||
Depth 23mm | ||
Height 116mm | ||
Standards/Approvals CE, cMETus, RoHS, TAA, UKCA | ||
Width 99mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- GB
The Brainboxes hardened industrial 5 port power over Ethernet is an Ethernet switch with a speed of 10 to 100 Mbps. It also allows power and data to be combined on the same Ethernet cable.
Ports 1 to 4 PoE and capable
Fully compliant to IEEE 802.3af/at
PoE Power Budget is 90W at 70 degree C
Redundant dual power inputs are from 44V to 57V DC
Industrial operating temp range is -40°C to +70°C
Related links
- Brainboxes Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Brainboxes SW-135 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Brainboxes SW-735 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Brainboxes SW-535 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Brainboxes Unmanaged 5 Port Ethernet Switch
- HARTING Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Brainboxes SW 118 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact Unmanaged 5 Port Ethernet Switch Power Over Ethernet
