Brainboxes Unmanaged 5 Port Ethernet Switch Power Over Ethernet

Subtotal (1 box of 1 unit)*

$262.06

(exc. GST)

$288.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$262.06

*price indicative

RS Stock No.:
240-7056
Distrelec Article No.:
302-48-336
Mfr. Part No.:
SW-125
Brand:
Brainboxes
Find similar products by selecting one or more attributes.
Select all

Brand

Brainboxes

Number of Ports

5

Product Type

Ethernet Switch

Power Over Ethernet

Yes

Switch Type

Unmanaged

Network Speed

100Mbps

Number of RJ-45 Ports

5

Height

100mm

Width

90mm

Standards/Approvals

CE, cMETus, RoHS, TAA, UKCA

Depth

60mm

Compatible USB Cable Version

No

COO (Country of Origin):
GB
The Brainboxes industrial 5 port power over Ethernet is an Ethernet Switch with a speed of 10 to 100 Mbps. It allows power and data to be combined on the same Ethernet cable

Ports 1 to 4 PoE and capable

Fully compliant to IEEE 802.3af/at

PoE Power Budget is 90W at 70 degree C

Redundant dual power inputs are from 44V to 57V DC

Industrial operating temp range is -40°C to +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy