RS PRO Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 226-3244
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 box of 1 unit)*
$342.39
(exc. GST)
$376.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Saving |
|---|---|---|
| 1 - 4 | $342.39 | - |
| 5 + | $281.79 | 17% |
*price indicative
- RS Stock No.:
- 226-3244
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Ports | 5 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Number of SFP Ports | 0 | |
| Standards/Approvals | RoHS, CE | |
| Width | 90mm | |
| Height | 95mm | |
| Depth | 20mm | |
| Compatible USB Cable Version | No | |
| Number of RS-485 Ports | 0 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Ports 5 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Number of SFP Ports 0 | ||
Standards/Approvals RoHS, CE | ||
Width 90mm | ||
Height 95mm | ||
Depth 20mm | ||
Compatible USB Cable Version No | ||
Number of RS-485 Ports 0 | ||
- COO (Country of Origin):
- GB
RS PRO RS-125 Embedded Industrial 5 Port PoE+ 10/100 Ethernet Switch
The RS PRO range of ethernet switches continues to improve. Here we are pleased to introduce the superb 5-port embedded industrial ethernet switch module with 10/100Mbps transmission speed. This high-quality device is packed with operational features suitable for ethernet networks, operates on an unregulated voltage range of 44 V dc to 57 V dc, and consumes a maximum power of 4W. This device is uncased for embedded applications and the mounting holes are connected to functional earth.
What is an ethernet switch?
Ethernet switches, also known as LAN (local area network) switches, are an integral part of any computer network interface. Fixed switches have a fixed number of ports and can come in speeds Fast Ethernet (10/100 Mbps), Gigabit Ethernet (10/100/1000 Mbps), Ten Gigabit (10/100/1000/10000 Mbps), and 40/100 Gbps speeds. When choosing the speed, you should consider the network needs of the user and whether they will be transferring large volumes of data. This RS PRO Ethernet switch has a speed of 10/100 Mbps.
Features and Benefits
Specification
Applications
Industrial hubs are the devices used to connect several Ethernet devices together at one time. They then function as a single network together. They can be used in the following areas:
FAQs
What is the difference between managed and unmanaged switches?
Unmanaged switches let you immediately plug and play devices into your network and cannot be modified or managed. They are usually used in home networks and small businesses.
Managed switches allow for greater control and are ideal for larger businesses and organisations with a large and growing network.
Related links
- RS PRO Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- RS PRO RS-735 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- RS PRO Unmanaged 5 Port Ethernet Switch
- RS PRO RS-584 Unmanaged 5 Port Ethernet Switch
- RS PRO RS-084 Unmanaged 5 Port Ethernet Switch
- HARTING Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Advantech Unmanaged 5 Port Ethernet Switch Power Over Ethernet
