Siemens Managed Switch 7 Port Ethernet Switch
- RS Stock No.:
- 202-3783
- Distrelec Article No.:
- 301-24-564
- Mfr. Part No.:
- 6GK5206-1BC00-2AF2
- Brand:
- Siemens
Subtotal (1 unit)*
$1,954.77
(exc. GST)
$2,150.25
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,954.77 |
*price indicative
- RS Stock No.:
- 202-3783
- Distrelec Article No.:
- 301-24-564
- Mfr. Part No.:
- 6GK5206-1BC00-2AF2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports | 7 | |
| Product Type | Ethernet Switch | |
| Switch Type | Managed Switch | |
| Network Speed | 100Mbps | |
| Standards/Approvals | CE, RoHS, CSA, UL | |
| Width | 75mm | |
| Depth | 73mm | |
| Height | 125mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports 7 | ||
Product Type Ethernet Switch | ||
Switch Type Managed Switch | ||
Network Speed 100Mbps | ||
Standards/Approvals CE, RoHS, CSA, UL | ||
Width 75mm | ||
Depth 73mm | ||
Height 125mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
Siemens Ethernet Switch, Managed Type, 4.08W Power Loss - SCALANCE Series - 6GK5206-1BC00-2AF2
This Ethernet switch from Siemens lets industrial appliances communicate across your network. It supports data speeds of 10 and 100Mbit/s for easy compatibility with common equipment, ensuring you get efficient information transfers. With its six RJ45 ports, the unit connects up to six devices at once, so you can be sure it's able to support more complex systems. The electrical ports are spread across two rows to limit the space needed in your control cabinet. As this is a managed switch, it minimises the risk of unauthorised access by letting you control which users can connect to your network. This assures you of secure transmission of data without the risk of breaches.
Features & Benefits
• Integrated signalling contact alerts control devices to network faults for quick troubleshooting
• Convenient front flap for easy connector access
• Includes a redundant power connection to protect against supply faults for reliable network access
• Broad operating temperature range between -40°C and +60°C for use in harsh industrial environments
Does this Ethernet switch come with operating instructions?
Yes, this product comes with a CD that contains an electronic guide for convenient reference.
Related links
- Siemens Managed Switch 8 Port Ethernet Switch
- Siemens Managed 4 Port Ethernet Switch
- Siemens Managed 6 Port Ethernet Switch
- Siemens Managed 8 Port Ethernet Switch
- Siemens Managed 9 Port Ethernet Switch
- Siemens Managed Switch 9 Port Network Switch
- Siemens Managed Switch 6 Port Ethernet Switch
- Siemens Managed 24 Port Ethernet Switch
