Siemens Managed 17 Port Ethernet Switch

Subtotal (1 unit)*

$4,309.25

(exc. GST)

$4,740.18

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$4,309.25

*price indicative

RS Stock No.:
202-3780
Mfr. Part No.:
6GK5213-3BF00-2AB2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Ports

17

Product Type

Ethernet Switch

Switch Type

Managed

Network Speed

100Mbps

Height

117mm

Standards/Approvals

CE, RoHS, CSA, UL

Width

120mm

Depth

109mm

Compatible USB Cable Version

No

COO (Country of Origin):
DE

Siemens Ethernet Switch, Managed, 0.4A Current Consumption - SCALANCE Series - 6GK5213-3BF00-2AB2


Use this Siemens Ethernet switch when you need secure machine communication in your industrial processes. As a managed switch, it lets you monitor the data moving through your network for effective traffic control. By achieving transfer speeds of 10 and 100Mbit/s, the unit provides quick data exchange, so you can be certain of efficient machine management. There are 13 ports to support 13 device connections at once, meaning you get convenient communication across your workspace with minimal hardware. With its redundant power supply, the switch protects your data connections against electrical faults for reliable networking of activities such as industrial automation and robotics systems.

Features & Benefits


• Compact dimensions of 120 (W) x 117 (H) x 109mm (D) fit into busy cabinets for easy installation

• Built-in LED indicator shows operational status for clear diagnostics

• Broad temperature range between 0°C and +60°C for use in demanding industrial environments

• Comes with CoS support to prioritise data traffic and ensure efficient bandwidth usage

Is this Ethernet switch touch-proof?


Yes, this switch's IP20 rating means that it's protected against solid objects over 12mm, including fingers, so is safe to handle.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy